
C1206X103K1RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206X103K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X103K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206X103K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.13500 | $21.35 |
50 | $1.45820 | $72.91 |
100 | $1.15610 | $115.61 |
500 | $1.06300 | $531.50 |
1,000 | $0.97259 | $972.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.85154 | $3,406.16 |
8,000 | $0.70834 | $5,666.72 |
12,000 | $0.69260 | $8,311.20 |
20,000 | $0.68049 | $13,609.80 |