Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X103JAGALTU | |
|---|---|
DigiKey Part Number | 399-C1206X103JAGALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X103JAGALTU |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103JAGALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103JAGEC | KEMET | 0 | C1206X103JAGEC-ND | $2.25084 | Parametric Equivalent |
| C1206X103JAGEC7210 | KEMET | 0 | C1206X103JAGEC7210-ND | $1.73643 | Parametric Equivalent |
| C1206X103JAGECAUTO | KEMET | 0 | C1206X103JAGECAUTO-ND | $1.93275 | Parametric Equivalent |
| C1206X103JAGECAUTO7210 | KEMET | 0 | C1206X103JAGECAUTO7210-ND | $1.78918 | Parametric Equivalent |
| C1206X103JAGECTU | KEMET | 0 | 399-C1206X103JAGECTUTR-ND | $1.87648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.14303 | $28,572.12 |


