
C1206X103JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11912-2-ND - Tape & Reel (TR) 399-11912-1-ND - Cut Tape (CT) 399-11912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103JAGACAUTO |
Description | CAP CER 10000PF 250V NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.27100 | $82.71 |
| 50 | $6.57720 | $328.86 |
| 100 | $6.05430 | $605.43 |
| 500 | $5.17100 | $2,585.50 |
| 1,000 | $4.89771 | $4,897.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.48744 | $17,949.76 |
| 8,000 | $4.33486 | $34,678.88 |
| 12,000 | $4.25841 | $51,100.92 |

