
C1206X102KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X102KGRACTUTR-ND - Tape & Reel (TR) 399-C1206X102KGRACTUCT-ND - Cut Tape (CT) 399-C1206X102KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $8.13100 | $81.31 |
| 50 | $6.45880 | $322.94 |
| 100 | $5.94410 | $594.41 |
| 500 | $5.07266 | $2,536.33 |
| 1,000 | $4.80308 | $4,803.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.51840 | $11,296.00 |
| 5,000 | $4.34679 | $21,733.95 |
| 7,500 | $4.26078 | $31,955.85 |
| 12,500 | $4.16545 | $52,068.12 |
| 17,500 | $4.10968 | $71,919.40 |

