1206 (3216 Metric) 1,20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X102KCRACAUTO

DigiKey Part Number
399-16728-2-ND - Tape & Reel (TR)
399-16728-1-ND - Cut Tape (CT)
399-16728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X102KCRACAUTO
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X102KCRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,263
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$5.44100$54.41
50$4.09460$204.73
100$3.39570$339.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.58383$6,459.57
Manufacturers Standard Package