MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C221KFRACAUTO

DigiKey Part Number
399-C1210C221KFRACAUTOTR-ND - Tape & Reel (TR)
399-C1210C221KFRACAUTOCT-ND - Cut Tape (CT)
399-C1210C221KFRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C221KFRACAUTO
Description
CAP CER 220PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C221KFRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.26562$4,531.24
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.06000$7.06
10$4.58200$45.82
100$3.21300$321.30
1,000$2.43037$2,430.37
Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$4.87700$48.77
50$3.65880$182.94
100$3.27780$327.78
500$2.62932$1,314.66
1,000$2.42668$2,426.68
* All Digi-Reel orders will add a $55.00 reeling fee.