
C1206X102J2GACTU | |
---|---|
DigiKey Part Number | 399-C1206X102J2GACTUTR-ND - Tape & Reel (TR) 399-C1206X102J2GACTUCT-ND - Cut Tape (CT) 399-C1206X102J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102J2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $2.78200 | $27.82 |
50 | $2.25720 | $112.86 |
100 | $2.14530 | $214.53 |
500 | $2.01568 | $1,007.84 |
1,000 | $1.86784 | $1,867.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.75412 | $7,016.48 |
8,000 | $1.70842 | $13,667.36 |
12,000 | $1.69399 | $20,327.88 |
20,000 | $1.68723 | $33,744.60 |
28,000 | $1.67473 | $46,892.44 |
40,000 | $1.67076 | $66,830.40 |