


C1206W683KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206W683KCRACTUTR-ND - Tape & Reel (TR) 399-C1206W683KCRACTUCT-ND - Cut Tape (CT) 399-C1206W683KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206W683KCRACTU |
Description | CAP CER 0.068UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206W683KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.98100 | $99.81 |
| 50 | $8.01600 | $400.80 |
| 100 | $7.40840 | $740.84 |
| 500 | $6.38088 | $3,190.44 |
| 1,000 | $6.06286 | $6,062.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.80109 | $11,602.18 |
| 4,000 | $5.58557 | $22,342.28 |
| 6,000 | $5.47756 | $32,865.36 |
| 10,000 | $5.35784 | $53,578.40 |
| 14,000 | $5.28782 | $74,029.48 |


