


C1206W473KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206W473KCRACTUTR-ND - Tape & Reel (TR) 399-C1206W473KCRACTUCT-ND - Cut Tape (CT) 399-C1206W473KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206W473KCRACTU |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206W473KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.49300 | $84.93 |
| 50 | $6.76140 | $338.07 |
| 100 | $6.22780 | $622.78 |
| 500 | $5.32556 | $2,662.78 |
| 1,000 | $5.04644 | $5,046.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.81657 | $9,633.14 |
| 4,000 | $4.62731 | $18,509.24 |
| 6,000 | $4.53247 | $27,194.82 |
| 10,000 | $4.42738 | $44,273.80 |
| 14,000 | $4.36589 | $61,122.46 |


