


C1206W223KCRACTU | |
---|---|
DigiKey Part Number | 399-C1206W223KCRACTUTR-ND - Tape & Reel (TR) 399-C1206W223KCRACTUCT-ND - Cut Tape (CT) 399-C1206W223KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206W223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206W223KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $5.89400 | $58.94 |
50 | $4.61480 | $230.74 |
100 | $4.22050 | $422.05 |
500 | $3.55574 | $1,777.87 |
1,000 | $3.35009 | $3,350.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.18085 | $6,361.70 |
4,000 | $3.04152 | $12,166.08 |
6,000 | $2.97171 | $17,830.26 |
10,000 | $2.89435 | $28,943.50 |
14,000 | $2.84909 | $39,887.26 |
20,000 | $2.80556 | $56,111.20 |
24,000 | $2.78493 | $66,838.32 |