


C1206V333KBRACTU | |
---|---|
DigiKey Part Number | 399-6475-2-ND - Tape & Reel (TR) 399-6475-1-ND - Cut Tape (CT) 399-6475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V333KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.74800 | $57.48 |
50 | $4.49640 | $224.82 |
100 | $4.11040 | $411.04 |
500 | $3.79316 | $1,896.58 |
1,000 | $3.25780 | $3,257.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.09440 | $6,188.80 |
4,000 | $2.95555 | $11,822.20 |
6,000 | $2.88719 | $17,323.14 |
10,000 | $2.81141 | $28,114.10 |
14,000 | $2.76710 | $38,739.40 |
20,000 | $2.72447 | $54,489.40 |
24,000 | $2.70427 | $64,902.48 |