
C1206T225K5RACTU | |
---|---|
DigiKey Part Number | 399-20294-2-ND - Tape & Reel (TR) 399-20294-1-ND - Cut Tape (CT) 399-20294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T225K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $14.23000 | $142.30 |
50 | $12.58740 | $629.37 |
100 | $11.74500 | $1,174.50 |
500 | $10.72882 | $5,364.41 |
1,000 | $10.52404 | $10,524.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.51569 | $19,031.38 |
4,000 | $9.21656 | $36,866.24 |
6,000 | $9.06666 | $54,399.96 |
10,000 | $8.53346 | $85,334.60 |