
C1206T225K4RALTU | |
---|---|
DigiKey Part Number | 399-C1206T225K4RALTUTR-ND - Tape & Reel (TR) 399-C1206T225K4RALTUCT-ND - Cut Tape (CT) 399-C1206T225K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T225K4RALTU |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T225K4RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.68000 | $21.68 |
10 | $14.91900 | $149.19 |
50 | $12.24580 | $612.29 |
100 | $11.42070 | $1,142.07 |
500 | $10.84706 | $5,423.53 |
1,000 | $9.73619 | $9,736.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.13632 | $22,840.80 |
5,000 | $8.86095 | $44,304.75 |
7,500 | $8.72299 | $65,422.42 |