C1206T224K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.62619
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.54329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $150.76200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.82513
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.34440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.37546
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.34440
Datasheet
C2225C272MGRACTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T224K5RACTU

DigiKey Part Number
399-C1206T224K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T224K5RACTU
Description
CAP CER 1206 COTS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T224K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.82513$19,300.52
Manufacturers Standard Package