C1206T106K4RBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.43496
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $15.14894
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $114.58716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.43496
Datasheet

Parametric Equivalent


KEMET
In Stock: 27,746
Unit Price: $30.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.67663
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.95115
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.95380
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.98403
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,778
Unit Price: $31.90000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T106K4RBL

DigiKey Part Number
399-C1206T106K4RBL-ND
Manufacturer
Manufacturer Product Number
C1206T106K4RBL
Description
10.0UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
86$17.31198$1,488.83