C1206T104K5RCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.70284
Datasheet

Parametric Equivalent


KEMET
In Stock: 754
Unit Price: $8.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.18508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.99158
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.27874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.40090
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T104K5RCLTU

DigiKey Part Number
399-C1206T104K5RCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T104K5RCLTU
Description
CAP CER 1206 COTS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T104K5RCLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.27874$13,114.96
Manufacturers Standard Package