Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206T104K1RBLTU | |
|---|---|
DigiKey Part Number | 399-C1206T104K1RBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206T104K1RBLTU |
Description | CAP CER 1206 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T104K1RBLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206T104K1RACTU | KEMET | 4,638 | 399-20293-1-ND | $11.18000 | Parametric Equivalent |
| C1206T104K1RAL | KEMET | 0 | 399-C1206T104K1RAL-ND | $4.47814 | Parametric Equivalent |
| C1206T104K1RALTU | KEMET | 0 | 399-C1206T104K1RALTUTR-ND | $3.68983 | Parametric Equivalent |
| C1206T104K1RCLTM | KEMET | 0 | 399-C1206T104K1RCLTMTR-ND | $4.29070 | Parametric Equivalent |
| C1206T104K1RCLTU | KEMET | 0 | 399-C1206T104K1RCLTUTR-ND | $4.05390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.97384 | $15,895.36 |





