
C1206T104K1RACTU | |
|---|---|
DigiKey Part Number | 399-20293-2-ND - Tape & Reel (TR) 399-20293-1-ND - Cut Tape (CT) 399-20293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T104K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.29200 | $72.92 |
| 50 | $5.76160 | $288.08 |
| 100 | $5.28970 | $528.97 |
| 500 | $4.49174 | $2,245.87 |
| 1,000 | $4.24484 | $4,244.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.87432 | $15,497.28 |
| 8,000 | $3.73653 | $29,892.24 |
| 12,000 | $3.66749 | $44,009.88 |
| 20,000 | $3.59097 | $71,819.40 |

