C0402T222K5RACM110M702 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.11227
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.23092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.51145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.09782
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.79050
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,119
Unit Price: $9.29000
Datasheet
Image for C0402T222K5RACM110M702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T222K5RACM110M702

DigiKey Part Number
399-C0402T222K5RACM110M702TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T222K5RACM110M702
Description
2200PF 50.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.26098$9,043.92
Manufacturers Standard Package