


C1206X224J1RECAUTO | |
---|---|
DigiKey Part Number | 399-C1206X224J1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206X224J1RECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206X224J1RECAUTO |
Description | CAP CER 1206 220NF 100V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224J1RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.97200 | $29.72 |
50 | $2.21700 | $110.85 |
100 | $1.89260 | $189.26 |
500 | $1.65878 | $829.39 |
1,000 | $1.54178 | $1,541.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.36639 | $5,465.56 |
8,000 | $1.30121 | $10,409.68 |
12,000 | $1.26855 | $15,222.60 |
20,000 | $1.23236 | $24,647.20 |
28,000 | $1.17316 | $32,848.48 |
40,000 | $1.17016 | $46,806.40 |