
C1206S223K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-20288-2-ND - Tape & Reel (TR) 399-20288-1-ND - Cut Tape (CT) 399-20288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S223K2RACAUTO |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S223K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05380 | $102.69 |
| 100 | $1.84410 | $184.41 |
| 500 | $1.49056 | $745.28 |
| 1,000 | $1.38129 | $1,381.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.21742 | $4,869.68 |
| 8,000 | $1.15655 | $9,252.40 |
| 12,000 | $1.12606 | $13,512.72 |
| 20,000 | $1.09226 | $21,845.20 |
| 28,000 | $1.07250 | $30,030.00 |
| 40,000 | $1.05349 | $42,139.60 |

