
C1206S104J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S104J5RACTUTR-ND - Tape & Reel (TR) 399-C1206S104J5RACTUCT-ND - Cut Tape (CT) 399-C1206S104J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S104J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.31300 | $33.13 |
| 50 | $2.51080 | $125.54 |
| 100 | $2.26500 | $226.50 |
| 500 | $1.84918 | $924.59 |
| 1,000 | $1.72068 | $1,720.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.52801 | $6,112.04 |
| 8,000 | $1.45641 | $11,651.28 |
| 12,000 | $1.42053 | $17,046.36 |
| 20,000 | $1.38078 | $27,615.60 |
| 28,000 | $1.35753 | $38,010.84 |
| 40,000 | $1.33516 | $53,406.40 |

