1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206S104J5RACTU

DigiKey Part Number
399-C1206S104J5RACTUTR-ND - Tape & Reel (TR)
399-C1206S104J5RACTUCT-ND - Cut Tape (CT)
399-C1206S104J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206S104J5RACTU
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206S104J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.12000$31.20
50$2.33360$116.68
100$1.98620$198.62
500$1.75880$879.40
1,000$1.63670$1,636.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.45339$5,813.56
8,000$1.38529$11,082.32
12,000$1.35117$16,214.04
20,000$1.31335$26,267.00
28,000$1.29124$36,154.72
40,000$1.26996$50,798.40
48,000$1.25988$60,474.24
Manufacturers Standard Package