
C0805C123J5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C123J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C123J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C123J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C123J5GACAUTO |
Description | SMD AUTO C0G, CERAMIC, 0.012 UF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C123J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62900 | $36.29 |
50 | $2.75880 | $137.94 |
100 | $2.34180 | $234.18 |
500 | $2.06212 | $1,031.06 |
1,000 | $1.92458 | $1,924.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.71819 | $6,872.76 |
8,000 | $1.61918 | $12,953.44 |
12,000 | $1.59232 | $19,107.84 |
20,000 | $1.56046 | $31,209.20 |
28,000 | $1.53555 | $42,995.40 |
40,000 | $1.51159 | $60,463.60 |
48,000 | $1.50023 | $72,011.04 |