
C1206S102K1RACAUTO | |
---|---|
DigiKey Part Number | 399-20281-2-ND - Tape & Reel (TR) 399-20281-1-ND - Cut Tape (CT) 399-20281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S102K1RACAUTO |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S102K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.10200 | $21.02 |
50 | $1.55840 | $77.92 |
100 | $1.39260 | $139.26 |
500 | $1.23642 | $618.21 |
1,000 | $1.02613 | $1,026.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81720 | $3,268.80 |