1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206J225K3RACAUTO

DigiKey Part Number
399-20262-2-ND - Tape & Reel (TR)
399-20262-1-ND - Cut Tape (CT)
399-20262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206J225K3RACAUTO
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206J225K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.46000$8.46
10$5.32900$53.29
50$4.18600$209.30
100$3.69660$369.66
500$3.26420$1,632.10
1,000$3.07116$3,071.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.91228$5,824.56
4,000$2.78148$11,125.92
6,000$2.71594$16,295.64
10,000$2.64331$26,433.10
14,000$2.60083$36,411.62
20,000$2.55998$51,199.60
24,000$2.54062$60,974.88
Manufacturers Standard Package