
C1206J225J4RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206J225J4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206J225J4RACAUTOCT-ND - Cut Tape (CT) 399-C1206J225J4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J225J4RACAUTO |
Description | SMD AUTO X7R FO, CERAMIC, 2.2 UF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J225J4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $4.41200 | $44.12 |
50 | $3.43280 | $171.64 |
100 | $3.03270 | $303.27 |
500 | $2.89026 | $1,445.13 |
1,000 | $2.65655 | $2,656.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.19838 | $8,793.52 |