
C1206J154K1RACTU | |
|---|---|
DigiKey Part Number | 399-11954-2-ND - Tape & Reel (TR) 399-11954-1-ND - Cut Tape (CT) 399-11954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J154K1RACTU |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J154K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.79800 | $37.98 |
| 50 | $2.89900 | $144.95 |
| 100 | $2.62270 | $262.27 |
| 500 | $2.15666 | $1,078.33 |
| 1,000 | $2.01254 | $2,012.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89399 | $3,787.98 |
| 4,000 | $1.79640 | $7,185.60 |
| 6,000 | $1.74752 | $10,485.12 |
| 10,000 | $1.69335 | $16,933.50 |
| 14,000 | $1.66167 | $23,263.38 |
| 20,000 | $1.63120 | $32,624.00 |

