
C1206H271JGGACTU | |
---|---|
DigiKey Part Number | 399-C1206H271JGGACTUTR-ND - Tape & Reel (TR) 399-C1206H271JGGACTUCT-ND - Cut Tape (CT) 399-C1206H271JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H271JGGACTU |
Description | CAP CER 270PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H271JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.25000 | $33.25 |
10 | $21.73500 | $217.35 |
50 | $19.88380 | $994.19 |
100 | $18.70380 | $1,870.38 |
500 | $16.96606 | $8,483.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $15.57910 | $31,158.20 |
4,000 | $15.15960 | $60,638.40 |