1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206H122J5GACTU

DigiKey Part Number
399-13299-2-ND - Tape & Reel (TR)
399-13299-1-ND - Cut Tape (CT)
399-13299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206H122J5GACTU
Description
CAP CER 1200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206H122J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.50000$11.50
10$7.20900$72.09
50$6.00220$300.11
100$5.52030$552.03
500$4.70606$2,353.03
1,000$4.45430$4,454.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.07627$16,305.08
8,000$3.93572$31,485.76
12,000$3.86527$46,383.24
20,000$3.78720$75,744.00
Manufacturers Standard Package