0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F683K2RACTU

DigiKey Part Number
399-11949-2-ND - Tape & Reel (TR)
399-11949-1-ND - Cut Tape (CT)
399-11949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F683K2RACTU
Description
CAP CER 0.068UF 200V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F683K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.06700$30.67
50$2.31360$115.68
100$2.08330$208.33
500$1.69396$846.98
1,000$1.57360$1,573.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.47465$2,949.30
4,000$1.39320$5,572.80
6,000$1.35240$8,114.40
10,000$1.30719$13,071.90
14,000$1.28076$17,930.64
20,000$1.25534$25,106.80
Manufacturers Standard Package