
C1206F474K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206F474K5RACTUTR-ND - Tape & Reel (TR) 399-C1206F474K5RACTUCT-ND - Cut Tape (CT) 399-C1206F474K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F474K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.08700 | $30.87 |
50 | $2.34020 | $117.01 |
100 | $1.93530 | $193.53 |
500 | $1.72004 | $860.02 |
1,000 | $1.59983 | $1,599.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.41960 | $5,678.40 |
8,000 | $1.33885 | $10,710.80 |
12,000 | $1.31907 | $15,828.84 |
20,000 | $1.28188 | $25,637.60 |
28,000 | $1.26014 | $35,283.92 |
40,000 | $1.23922 | $49,568.80 |
48,000 | $1.22930 | $59,006.40 |