
C1206F225K4RACAUTO | |
---|---|
DigiKey Part Number | 399-20240-2-ND - Tape & Reel (TR) 399-20240-1-ND - Cut Tape (CT) 399-20240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F225K4RACAUTO |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F225K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.33400 | $33.34 |
50 | $2.53880 | $126.94 |
100 | $2.11970 | $211.97 |
500 | $1.87690 | $938.45 |
1,000 | $1.74848 | $1,748.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.55599 | $6,223.96 |
8,000 | $1.47008 | $11,760.64 |
12,000 | $1.44859 | $17,383.08 |
20,000 | $1.40886 | $28,177.20 |
28,000 | $1.38564 | $38,797.92 |
40,000 | $1.36329 | $54,531.60 |
48,000 | $1.35269 | $64,929.12 |