
C1206F225K3RACTU | |
|---|---|
DigiKey Part Number | 399-13207-2-ND - Tape & Reel (TR) 399-13207-1-ND - Cut Tape (CT) 399-13207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F225K3RACTU |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F225K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.31900 | $53.19 |
| 50 | $4.13540 | $206.77 |
| 100 | $3.76960 | $376.96 |
| 500 | $3.15278 | $1,576.39 |
| 1,000 | $2.96212 | $2,962.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.80514 | $5,610.28 |
| 4,000 | $2.67591 | $10,703.64 |
| 6,000 | $2.61118 | $15,667.08 |
| 10,000 | $2.53942 | $25,394.20 |
| 14,000 | $2.49746 | $34,964.44 |
| 20,000 | $2.45710 | $49,142.00 |

