0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F224K5RACTU

DigiKey Part Number
399-C1206F224K5RACTUTR-ND - Tape & Reel (TR)
399-C1206F224K5RACTUCT-ND - Cut Tape (CT)
399-C1206F224K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F224K5RACTU
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F224K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.64200$36.42
50$2.77400$138.70
100$2.50760$250.76
500$2.05768$1,028.84
1,000$1.91849$1,918.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.70979$6,839.16
8,000$1.63223$13,057.84
12,000$1.59337$19,120.44
20,000$1.55029$31,005.80
28,000$1.52511$42,703.08
40,000$1.50088$60,035.20
Manufacturers Standard Package