
C1206F224K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F224K1RACTUTR-ND - Tape & Reel (TR) 399-C1206F224K1RACTUCT-ND - Cut Tape (CT) 399-C1206F224K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F224K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $2.35000 | $23.50 |
| 50 | $1.77860 | $88.93 |
| 100 | $1.59250 | $159.25 |
| 500 | $1.50834 | $754.17 |
| 1,000 | $1.44944 | $1,449.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.32987 | $3,324.68 |
| 5,000 | $1.31107 | $6,555.35 |
| 7,500 | $1.30575 | $9,793.12 |
| 12,500 | $1.29126 | $16,140.75 |
| 17,500 | $1.28764 | $22,533.70 |
| 25,000 | $1.28407 | $32,101.75 |


