
C1206C103J5GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103J5GEC7210TR-ND - Tape & Reel (TR) 399-C1206C103J5GEC7210CT-ND - Cut Tape (CT) 399-C1206C103J5GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J5GEC7210 |
Description | CAP CER 1206 10NF 50V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J5GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.15400 | $21.54 |
| 50 | $1.59500 | $79.75 |
| 100 | $1.42400 | $142.40 |
| 500 | $1.13556 | $567.78 |
| 1,000 | $1.04668 | $1,046.68 |
| 2,500 | $0.95294 | $2,382.35 |
| 5,000 | $0.89646 | $4,482.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.84996 | $8,499.60 |
| 20,000 | $0.81169 | $16,233.80 |
| 30,000 | $0.79251 | $23,775.30 |
| 50,000 | $0.77126 | $38,563.00 |
| 70,000 | $0.75883 | $53,118.10 |
| 100,000 | $0.74688 | $74,688.00 |

