
T491D475M050AT2478 | |
|---|---|
DigiKey Part Number | 399-T491D475M050AT2478TR-ND - Tape & Reel (TR) 399-T491D475M050AT2478CT-ND - Cut Tape (CT) 399-T491D475M050AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475M050AT2478 |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475M050AT2478 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $9.29900 | $92.99 |
| 50 | $7.44540 | $372.27 |
| 100 | $6.87150 | $687.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.90270 | $2,951.35 |
| 1,000 | $5.60295 | $5,602.95 |
| 1,500 | $5.45272 | $8,179.08 |
| 2,500 | $5.28629 | $13,215.73 |
| 3,500 | $5.18894 | $18,161.29 |
| 5,000 | $5.09532 | $25,476.60 |

