1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F104K3RACTU

DigiKey Part Number
399-C1206F104K3RACTUTR-ND - Tape & Reel (TR)
399-C1206F104K3RACTUCT-ND - Cut Tape (CT)
399-C1206F104K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F104K3RACTU
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F104K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.13500$21.35
50$1.51080$75.54
100$1.13890$113.89
500$0.88728$443.64
1,000$0.86807$868.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.78284$3,131.36
8,000$0.74252$5,940.16
12,000$0.71815$8,617.80
20,000$0.71472$14,294.40
28,000$0.66817$18,708.76
Manufacturers Standard Package