
C1206C823K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C823K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C823K5RACTUCT-ND - Cut Tape (CT) 399-C1206C823K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C823K5RACTU |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C823J5GACTU | KEMET | 2,732 | 399-14714-1-ND | $14.72000 | Upgrade |
| C1206C823K1RACTU | KEMET | 7,982 | 399-C1206C823K1RACTUCT-ND | $3.95000 | Upgrade |
| C1206C823K2RACTU | KEMET | 7 | 399-C1206C823K2RACTUCT-ND | $3.78000 | Upgrade |
| C1206C823KARACTU | KEMET | 11,300 | 399-C1206C823KARACTUCT-ND | $5.43000 | Upgrade |
| C1206C823K5RACAUTO | KEMET | 3,735 | 399-C1206C823K5RACAUTOCT-ND | $3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.87500 | $18.75 |
| 50 | $1.38120 | $69.06 |
| 100 | $1.22990 | $122.99 |
| 500 | $0.97392 | $486.96 |
| 1,000 | $0.89483 | $894.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77638 | $3,105.52 |
| 8,000 | $0.73237 | $5,858.96 |
| 12,000 | $0.71034 | $8,524.08 |
| 20,000 | $0.68592 | $13,718.40 |
| 28,000 | $0.67165 | $18,806.20 |
| 40,000 | $0.65792 | $26,316.80 |

