C1206C823J4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $8.58210
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.57709
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.02619
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.71300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.71191
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.87234
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.40613
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.08589
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 0.88mm
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C823J4JACTU

DigiKey Part Number
399-C1206C823J4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C823J4JACTU
Description
CAP CER 0.082UF 16V U2J 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C823J4JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.96395$7,855.80
Manufacturers Standard Package