
C1206C822K5RACTU | |
---|---|
DigiKey Part Number | 399-C1206C822K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C822K5RACTUCT-ND - Cut Tape (CT) 399-C1206C822K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822K5RACTU |
Description | CAP CER 8200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.00840 | $50.42 |
100 | $0.78170 | $78.17 |
500 | $0.65360 | $326.80 |
1,000 | $0.57970 | $579.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44688 | $1,787.52 |
8,000 | $0.42577 | $3,406.16 |
12,000 | $0.41951 | $5,034.12 |
20,000 | $0.41726 | $8,345.20 |