8200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C822J5RACTU

DigiKey Part Number
399-C1206C822J5RACTUTR-ND - Tape & Reel (TR)
399-C1206C822J5RACTUCT-ND - Cut Tape (CT)
399-C1206C822J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C822J5RACTU
Description
CAP CER 8200PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C822J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C822J5GACTUKEMET1,106399-15593-1-ND$7.89000Upgrade
C1206C822JAGACTUKEMET1,195399-15144-1-ND$7.07000Upgrade
12065C822JAT2AKYOCERA AVX300478-12065C822JAT2ACT-ND$2.22000Direct
12061C822JAT2AWEC32,0002266-12061C822JAT2ATR-ND$0.34452Upgrade
C3216C0G2E822J160AATDK22,000445-2335-1-ND$3.54000Similar
In-Stock: 854
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.01400$20.14
50$1.48640$74.32
100$1.32450$132.45
500$1.05284$526.42
1,000$0.96890$968.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.84318$3,372.72
8,000$0.79646$6,371.68
12,000$0.77306$9,276.72
20,000$0.74714$14,942.80
28,000$0.73198$20,495.44
40,000$0.71740$28,696.00
Manufacturers Standard Package