
C1206C822J5GACTU | |
---|---|
DigiKey Part Number | 399-15593-2-ND - Tape & Reel (TR) 399-15593-1-ND - Cut Tape (CT) 399-15593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822J5GACTU |
Description | CAP CER 8200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.42600 | $44.26 |
50 | $3.42720 | $171.36 |
100 | $3.00690 | $300.69 |
500 | $2.81276 | $1,406.38 |
1,000 | $2.63975 | $2,639.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.20129 | $8,805.16 |
8,000 | $2.10261 | $16,820.88 |
12,000 | $2.08715 | $25,045.80 |
20,000 | $2.07919 | $41,583.80 |
28,000 | $2.06600 | $57,848.00 |
40,000 | $1.94488 | $77,795.20 |