1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C821JCGACTU

DigiKey Part Number
399-C1206C821JCGACTUTR-ND - Tape & Reel (TR)
399-C1206C821JCGACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1206C821JCGACTU
Description
CAP CER 820PF 500V NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C821JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.13000$8.13
10$5.13200$51.32
50$4.01520$200.76
100$3.53730$353.73
500$3.11492$1,557.46
1,000$2.92837$2,928.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.73144$6,828.60
5,000$2.61272$13,063.60
7,500$2.55324$19,149.30
12,500$2.48732$31,091.50
17,500$2.44877$42,853.47
25,000$2.41168$60,292.00
30,000$2.39411$71,823.30
Manufacturers Standard Package