1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C821JBGACAUTO

DigiKey Part Number
399-15936-2-ND - Tape & Reel (TR)
399-15936-1-ND - Cut Tape (CT)
399-15936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C821JBGACAUTO
Description
CAP CER 820PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C821JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.76900$37.69
50$2.88700$144.35
100$2.61440$261.44
500$2.32832$1,164.16
1,000$2.01227$2,012.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.86229$4,655.73
5,000$1.77185$8,859.25
7,500$1.72657$12,949.27
12,500$1.67636$20,954.50
17,500$1.64701$28,822.68
25,000$1.61878$40,469.50
30,000$1.60538$48,161.40
Manufacturers Standard Package