
C1206C821GBGACAUTO | |
---|---|
DigiKey Part Number | 399-16725-2-ND - Tape & Reel (TR) 399-16725-1-ND - Cut Tape (CT) 399-16725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C821GBGACAUTO |
Description | CAP CER 1206 820PF 630V C0G 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C821GBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.92700 | $49.27 |
50 | $3.82640 | $191.32 |
100 | $3.48720 | $348.72 |
500 | $3.13776 | $1,568.88 |
1,000 | $2.84355 | $2,843.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.61921 | $6,548.02 |
5,000 | $2.40049 | $12,002.45 |
7,500 | $2.34954 | $17,621.55 |
12,500 | $2.29765 | $28,720.62 |
17,500 | $2.27846 | $39,873.05 |
25,000 | $2.24315 | $56,078.75 |
30,000 | $2.22643 | $66,792.90 |