
C1206C820KCGACTU | |
---|---|
DigiKey Part Number | 399-16541-2-ND - Tape & Reel (TR) 399-16541-1-ND - Cut Tape (CT) 399-16541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820KCGACTU |
Description | CAP CER 82PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820KCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.79500 | $47.95 |
50 | $3.71960 | $185.98 |
100 | $3.38790 | $338.79 |
500 | $2.82590 | $1,412.95 |
1,000 | $2.65224 | $2,652.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.46892 | $6,172.30 |
5,000 | $2.35840 | $11,792.00 |
7,500 | $2.30304 | $17,272.80 |
12,500 | $2.24167 | $28,020.88 |
17,500 | $2.20578 | $38,601.15 |
25,000 | $2.17126 | $54,281.50 |
30,000 | $2.15490 | $64,647.00 |