
C1206C820JGGACTU | |
---|---|
DigiKey Part Number | 399-13503-2-ND - Tape & Reel (TR) 399-13503-1-ND - Cut Tape (CT) 399-13503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820JGGACTU |
Description | CAP CER 82PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.33700 | $53.37 |
50 | $4.19420 | $209.71 |
100 | $3.70480 | $370.48 |
500 | $3.53894 | $1,769.47 |
1,000 | $3.33416 | $3,334.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.11798 | $7,794.95 |
5,000 | $2.85038 | $14,251.90 |
7,500 | $2.78979 | $20,923.42 |
12,500 | $2.71546 | $33,943.25 |
17,500 | $2.70893 | $47,406.28 |
25,000 | $2.68992 | $67,248.00 |