1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C820J5GACTU

DigiKey Part Number
399-14713-2-ND - Tape & Reel (TR)
399-14713-1-ND - Cut Tape (CT)
399-14713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C820J5GACTU
Description
CAP CER 82PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C820J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.68300$16.83
50$1.23320$61.66
100$1.00010$100.01
500$0.86084$430.42
1,000$0.79417$794.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68726$2,749.04
8,000$0.64755$5,180.40
12,000$0.60311$7,237.32
20,000$0.60012$12,002.40
28,000$0.53050$14,854.00
40,000$0.52890$21,156.00
48,000$0.52813$25,350.24
96,000$0.52545$50,443.20
100,000$0.52531$52,531.00
Manufacturers Standard Package